
PIC32MZ1024EFE064T-I/MR | |
|---|---|
DigiKey Part Number | PIC32MZ1024EFE064T-I/MR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MZ1024EFE064T-I/MR |
Description | IC MCU 32BIT 1MB FLASH 64QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MZ1024EFE064T-I/MR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.1V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M-Class | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 9,58075 € | 31.616,47 € |
| Unit Price without VAT: | 9,58075 € |
|---|---|
| Unit Price with VAT: | 11,59271 € |












