MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 144-TQFP (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ0512EFF144T-I/PH

DigiKey Part Number
PIC32MZ0512EFF144T-I/PH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32MZ0512EFF144T-I/PH
Description
IC MCU 32BIT 512KB FLASH 144TQFP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 144-TQFP (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M-Class
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.1V ~ 3.6V
Data Converters
A/D 48x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-TQFP (16x16)
Package / Case
144-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
90011,26917 €10.142,25 €
Manufacturers Standard Package
Unit Price without VAT:11,26917 €
Unit Price with VAT:13,63570 €