Direct

PIC32MX775F256HT-80I/MR | |
|---|---|
DigiKey Part Number | PIC32MX775F256HT-80I/MR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MX775F256HT-80I/MR |
Description | IC MCU 32BIT 256KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX775F256HT-80I/MR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC32MX775F256H-80I/MR | Microchip Technology | 120 | PIC32MX775F256H-80I/MR-ND | 8,74000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 8,61221 € | 28.420,29 € |
| Unit Price without VAT: | 8,61221 € |
|---|---|
| Unit Price with VAT: | 10,42077 € |








