
PIC32MX470F512HT-120/MR | |
|---|---|
DigiKey Part Number | PIC32MX470F512HT-120/MR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MX470F512HT-120/MR |
Description | IC MCU 32BIT 512KB FLASH 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 28x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 64-QFN (9x9) |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 7,46042 € | 24.619,39 € |
| Unit Price without VAT: | 7,46042 € |
|---|---|
| Unit Price with VAT: | 9,02711 € |


