MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 100-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX330F064L-I/PT

DigiKey Part Number
PIC32MX330F064L-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC32MX330F064L-I/PT
Description
IC MCU 32BIT 64KB FLASH 100TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 100-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX330F064L-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Part Status
Active
Data Converters
A/D 28x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® M4K™
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
100-TQFP (12x12)
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART
Package / Case
100-TQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
85
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,56000 €4,56 €
254,13040 €103,26 €
1003,75660 €375,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,56000 €
Unit Price with VAT:5,51760 €