
PIC32MX150F256HT-I/MR | |
|---|---|
DigiKey Part Number | PIC32MX150F256HT-I/MRTR-ND - Tape & Reel (TR) PIC32MX150F256HT-I/MRCT-ND - Cut Tape (CT) PIC32MX150F256HT-I/MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MX150F256HT-I/MR |
Description | IC MCU 32BIT 256KB FLASH 64QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M4K™ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 28x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 25 | 3,79520 € | 94,88 € |
| 100 | 3,44240 € | 344,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 3,44242 € | 11.359,99 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 5,03360 € |

