MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MK0512GPK100-E/PT

DigiKey Part Number
150-PIC32MK0512GPK100-E/PT-ND
Manufacturer
Manufacturer Product Number
PIC32MK0512GPK100-E/PT
Description
IC MCU 32BIT 512KB FLASH 100TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-TQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
128K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 42x12b; D/A 3x12b
Core Processor
MIPS32® microAptiv™
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Supplier Device Package
100-TQFP (12x12)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
100-TQFP
Number of I/O
78
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1199,14882 €1.088,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,14882 €
Unit Price with VAT:11,07007 €