


MPLAD7.5KP36A/TR | |
|---|---|
DigiKey Part Number | 150-MPLAD7.5KP36A/TR-ND - Tape & Reel (TR) 150-MPLAD7.5KP36A/TRCT-ND - Cut Tape (CT) 150-MPLAD7.5KP36A/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLAD7.5KP36A/TR |
Description | TVS DIODE 36VWM 58.1VC MINIPLAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 129A Ipp Tvs Diode Surface Mount Mini-PLAD |
Category | Power - Peak Pulse 7500W (7.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Military |
Type Zener | Qualification MIL-PRF-19500 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 129A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,68290 € | 468,29 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,67920 € |

