
PIC32CM1216MC00048T-E/Y8X | |
|---|---|
DigiKey Part Number | 150-PIC32CM1216MC00048T-E/Y8XTR-ND - Tape & Reel (TR) 150-PIC32CM1216MC00048T-E/Y8XCT-ND - Cut Tape (CT) 150-PIC32CM1216MC00048T-E/Y8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32CM1216MC00048T-E/Y8X |
Description | IC MCU 32BIT 128KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM MC Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 48MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | Supplier Device Package 48-TQFP (7x7) |
Number of I/O 38 | Package / Case 48-TQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 25 | 2,63480 € | 65,87 € |
| 100 | 2,37120 € | 237,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,81402 € | 4.502,43 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,46060 € |

