PIC24HJ12GP201T-I/SO is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 729
Unit Price: 3,34000 €
Datasheet
PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 12KB (4K x 24) FLASH 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24HJ12GP201T-I/SO

DigiKey Part Number
PIC24HJ12GP201T-I/SOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC24HJ12GP201T-I/SO
Description
IC MCU 16BIT 12KB FLASH 18SOIC
Customer Reference
Detailed Description
PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 12KB (4K x 24) FLASH 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC24HJ12GP201T-I/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
16-Bit
Speed
40 MIPs
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 6x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOIC
Package / Case
18-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types