
PIC24FJ16MC102-I/SO | |
|---|---|
DigiKey Part Number | PIC24FJ16MC102-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ16MC102-I/SO |
Description | IC MCU 16BIT 16KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 16 MIPs 16KB (5.5K x 24) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ16MC102-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 6x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16 MIPs | Supplier Device Package 28-SOIC |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, Motor Control PWM, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 2,65696 € | 717,38 € |
| Unit Price without VAT: | 2,65696 € |
|---|---|
| Unit Price with VAT: | 3,21492 € |

