PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F16KL402-E/MQ

DigiKey Part Number
PIC24F16KL402-E/MQ-ND
Manufacturer
Manufacturer Product Number
PIC24F16KL402-E/MQ
Description
IC MCU 16BIT 16KB FLASH 28QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PIC24F16KL402-E/MQ Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
28-QFN (5x5)
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Package / Case
28-VFQFN Exposed Pad
Number of I/O
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2922,59154 €756,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,59154 €
Unit Price with VAT:3,13576 €