
PIC18F4610-E/PT | |
|---|---|
DigiKey Part Number | PIC18F4610-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F4610-E/PT |
Description | IC MCU 8BIT 64KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 64KB (32K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F4610-E/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3.8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 13x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-TQFP |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |

