PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 32KB (16K x 16) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F25J11-I/SP

DigiKey Part Number
PIC18F25J11-I/SP-ND
Manufacturer
Manufacturer Product Number
PIC18F25J11-I/SP
Description
IC MCU 8BIT 32KB FLASH 28SPDIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 32KB (16K x 16) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F25J11-I/SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3.8K x 8
Voltage - Supply (Vcc/Vdd)
2.15V ~ 3.6V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-SPDIP
Package / Case
28-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,41000 €3,41 €
253,31120 €82,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,12610 €