Similar

PIC18C601-I/PT | |
|---|---|
DigiKey Part Number | PIC18C601-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18C601-I/PT |
Description | IC MCU 8BIT ROMLESS 64TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18C Microcontroller IC 8-Bit 25MHz ROMless 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18C601-I/PT Models |
Category | Number of I/O 26 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 1.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.2V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18F66J11-I/PT | Microchip Technology | 0 | PIC18F66J11-I/PT-ND | 2,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 5,23538 € | 837,66 € |
| Unit Price without VAT: | 5,23538 € |
|---|---|
| Unit Price with VAT: | 6,33481 € |


