PIC17LC756A-08/PT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,70000 €
Datasheet
PIC PIC® 17C Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) OTP 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC17LC756A-08/PT

DigiKey Part Number
PIC17LC756A-08/PT-ND
Manufacturer
Manufacturer Product Number
PIC17LC756A-08/PT
Description
IC MCU 8BIT 32KB OTP 64TQFP
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) OTP 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC17LC756A-08/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
8MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
902 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.