PIC17LC756A-08/L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,70000 €
Datasheet
PIC PIC® 17C Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) OTP 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC17LC756A-08/L

DigiKey Part Number
PIC17LC756A-08/L-ND
Manufacturer
Manufacturer Product Number
PIC17LC756A-08/L
Description
IC MCU 8BIT 32KB OTP 68PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) OTP 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
PIC17LC756A-08/L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
8MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
902 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-PLCC (24.23x24.23)
Package / Case
68-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5712,33246 €702,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,33246 €
Unit Price with VAT:14,92228 €