
PIC17C762T-16/L | |
|---|---|
DigiKey Part Number | PIC17C762T-16/L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC17C762T-16/L |
Description | IC MCU 8BIT 16KB OTP 84PLCC |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) OTP 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C762T-16/L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 678 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Package / Case | 84-LCC (J-Lead) | |
Base Product Number |



