Similar

PIC17C756AT-16I/L | |
|---|---|
DigiKey Part Number | PIC17C756AT-16I/L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC17C756AT-16I/L |
Description | IC MCU 8BIT 32KB OTP 68PLCC |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) OTP 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C756AT-16I/L Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 902 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 68-PLCC (24.23x24.23) |
Connectivity I2C, SPI, UART/USART | Package / Case 68-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18LF6520T-I/PT | Microchip Technology | 0 | PIC18LF6520T-I/PT-ND | 10,82416 € | Similar |



