Similar

PIC17C752-33I/PT | |
|---|---|
DigiKey Part Number | PIC17C752-33I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC17C752-33I/PT |
Description | IC MCU 8BIT 16KB OTP 64TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 16KB (8K x 16) OTP 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C752-33I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 33MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 454 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 12,88750 € | 2.062,00 € |
| Unit Price without VAT: | 12,88750 € |
|---|---|
| Unit Price with VAT: | 15,59388 € |


