PIC PIC® 17C Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) OTP 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC17C43T-25/PT

DigiKey Part Number
PIC17C43T-25/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC17C43T-25/PT
Description
IC MCU 8BIT 8KB OTP 44TQFP
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 25MHz 8KB (4K x 16) OTP 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC17C43T-25/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
25MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
454 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.