PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF18424T-I/SL

DigiKey Part Number
PIC16LF18424T-I/SLTR-ND - Tape & Reel (TR)
PIC16LF18424T-I/SLCT-ND - Cut Tape (CT)
PIC16LF18424T-I/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16LF18424T-I/SL
Description
IC MCU 8BIT 7KB FLASH 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x12b; D/A 1x5b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART
Supplier Device Package
14-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of I/O
11
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6001,00781 €2.620,31 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
250,94320 €23,58 €
Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
250,94320 €23,58 €
1000,84990 €84,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,24630 €