
PIC16LF1823-I/JQ | |
|---|---|
DigiKey Part Number | PIC16LF1823-I/JQ-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LF1823-I/JQ |
Description | IC MCU 8BIT 3.5KB FLASH 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 16-UQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LF1823-I/JQ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 16-UQFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 16-UQFN Exposed Pad |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 637 | 1,15177 € | 733,68 € |
| Unit Price without VAT: | 1,15177 € |
|---|---|
| Unit Price with VAT: | 1,39364 € |




