PIC16LC74A-04/P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,20664 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,95963 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC74A-04/P

DigiKey Part Number
PIC16LC74A-04/P-ND
Manufacturer
Manufacturer Product Number
PIC16LC74A-04/P
Description
IC MCU 8BIT 7KB OTP 40DIP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC74A-04/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
192 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 6V
Data Converters
A/D 5x8b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
609,55267 €573,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,55267 €
Unit Price with VAT:11,55873 €