PIC16F873A-E/ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,61406 €
Datasheet
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F873A-E/ML

DigiKey Part Number
PIC16F873A-E/ML-ND
Manufacturer
Manufacturer Product Number
PIC16F873A-E/ML
Description
IC MCU 8BIT 7KB FLASH 28QFN
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F873A-E/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
192 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
A/D 5x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (6x6)
Package / Case
28-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types