
PIC16F870-E/SS | |
|---|---|
DigiKey Part Number | PIC16F870-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F870-E/SS |
Description | IC MCU 8BIT 3.5KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F870-E/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64 x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | A/D 5x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,48910 € |




