
PIC16F18146T-I/6N | |
|---|---|
DigiKey Part Number | 150-PIC16F18146T-I/6NTR-ND - Tape & Reel (TR) 150-PIC16F18146T-I/6NCT-ND - Cut Tape (CT) 150-PIC16F18146T-I/6NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F18146T-I/6N |
Description | IC MCU 8BIT 28KB FLASH 20VFQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 28KB (28K x 8) FLASH 20-VQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 41x12b; D/A 2x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, LINbus, RS-232, RS-485, SPI, UART/USART | Supplier Device Package 20-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-VFQFN Exposed Pad |
Number of I/O 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 25 | 0,83240 € | 20,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,71392 € | 2.355,94 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

