
PIC16F1782-I/SO | |
|---|---|
DigiKey Part Number | PIC16F1782-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1782-I/SO |
Description | IC MCU 8BIT 3.5KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1782-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 11x12b; D/A 1x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 28-SOIC |
Peripherals Brown-out Detect/Reset, POR, PSMC, PWM, WDT | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 25 | 1,75920 € | 43,98 € |
| 100 | 1,58930 € | 158,93 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |

