
PIC16F1579-E/GZ | |
|---|---|
DigiKey Part Number | PIC16F1579-E/GZ-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1579-E/GZ |
Description | IC MCU 8BIT 14KB FLASH 20UQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-UQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b; D/A 1x5b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 20-UQFN (4x4) |
Connectivity LINbus, UART/USART | Package / Case 20-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 25 | 1,21520 € | 30,38 € |
| 100 | 1,09640 € | 109,64 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |


