Parametric Equivalent
Parametric Equivalent

24FC01-E/SN36KVAO | |
|---|---|
DigiKey Part Number | 150-24FC01-E/SN36KVAO-ND |
Manufacturer | |
Manufacturer Product Number | 24FC01-E/SN36KVAO |
Description | IC EEPROM 1KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tube | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128 x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC01-E/SN | Microchip Technology | 1.338 | 24FC01-E/SN-ND | 0,22000 € | Parametric Equivalent |
| 24FC01T-E/SN | Microchip Technology | 2.615 | 24FC01T-E/SNCT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,23559 € | 329,83 € |
| Unit Price without VAT: | 0,23559 € |
|---|---|
| Unit Price with VAT: | 0,28506 € |


