PIC16C74B-20/PQ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 98
Unit Price: 5,61000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C74B-20/PQ

DigiKey Part Number
PIC16C74B-20/PQ-ND
Manufacturer
Manufacturer Product Number
PIC16C74B-20/PQ
Description
IC MCU 8BIT 7KB OTP 44MQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16C74B-20/PQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
192 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x8b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
PIC
Operating Temperature
0°C ~ 70°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
44-MQFP (10x10)
Connectivity
I2C, SPI, UART/USART
Package / Case
44-QFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F74-I/PTMicrochip Technology98PIC16F74-I/PT-ND5,61000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
969,71156 €932,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,71156 €
Unit Price with VAT:11,75099 €