PIC16C66/JW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.411
Unit Price: 5,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 230
Unit Price: 6,79000 €
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) EPROM, UV 28-CerDip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C66/JW

DigiKey Part Number
PIC16C66/JW-ND
Manufacturer
Manufacturer Product Number
PIC16C66/JW
Description
IC MCU 8BIT 14KB EPROM/UV 28CDIP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) EPROM, UV 28-CerDip
Datasheet
 Datasheet
EDA/CAD Models
PIC16C66/JW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
EPROM, UV
EEPROM Size
-
RAM Size
368 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-CerDip
Package / Case
28-CDIP (0.300", 7.62mm) Window
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes