PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) OTP 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C66-04/SO

DigiKey Part Number
PIC16C66-04/SO-ND
Manufacturer
Manufacturer Product Number
PIC16C66-04/SO
Description
IC MCU 8BIT 14KB OTP 28SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) OTP 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16C66-04/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
368 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,06000 €6,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,33260 €