Similar

PIC16C620A-20I/P | |
|---|---|
DigiKey Part Number | PIC16C620A-20I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C620A-20I/P |
Description | IC MCU 8BIT 896B OTP 18DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 896B (512 x 14) OTP 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C620A-20I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 96 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 18-PDIP | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,21193 € | 663,58 € |
| Unit Price without VAT: | 2,21193 € |
|---|---|
| Unit Price with VAT: | 2,67644 € |


