
PFD1KE | |
|---|---|
DigiKey Part Number | 150-PFD1KE-ND |
Manufacturer | |
Manufacturer Product Number | PFD1KE |
Description | EVALUATION BOARD FOR PFD1K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PFD1K - Phase Frequency Detector 0Hz ~ 40GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Frequency Detector | |
Frequency | 0Hz ~ 40GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PFD1K | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 40GHz | |
Function | Phase Frequency Detector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.806,49000 € | 1.806,49 € |
| Unit Price without VAT: | 1.806,49000 € |
|---|---|
| Unit Price with VAT: | 2.185,85290 € |

