
PFD1K | |
|---|---|
DigiKey Part Number | PFD1K-ND |
Manufacturer | |
Manufacturer Product Number | PFD1K |
Description | PHASE FREQUENCY DETECTOR (8GHZ) |
Customer Reference | |
Detailed Description | RF IC Prescaler 0Hz ~ 40GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Prescaler | |
Frequency | 0Hz ~ 40GHz | |
RF Type | - | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 423,73400 € | 2.118,67 € |
| Unit Price without VAT: | 423,73400 € |
|---|---|
| Unit Price with VAT: | 512,71814 € |

