Similar

PDS-104GO/AC/M-IN | |
|---|---|
DigiKey Part Number | 150-PDS-104GO/AC/M-IN-ND |
Manufacturer | |
Manufacturer Product Number | PDS-104GO/AC/M-IN |
Description | 4-PORT OUTDOOR POE SWITCH AC INT |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports IP66, NEMA 4X |
Category | Fiber Ports 1 |
Manufacturer Microchip Technology | Fiber Type SFP |
Packaging Bulk | SFP/XFP Ports 1 |
Part Status Obsolete | PoE Ports 4 |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 100 ~ 240VAC |
Number of Ports 5 | Ingress Protection IP66, NEMA 4X |
Copper Ports 4 | Operating Temperature -40°C ~ 50°C |
Copper Type 10/100/1000 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDS-104GO/AC/M-CC | Microchip Technology | 0 | 150-PDS-104GO/AC/M-CC-ND | 0,00000 € | Similar |


