Image for PD-9506GC/AC-EK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9506GC/AC-EK

DigiKey Part Number
150-PD-9506GC/AC-EK-ND
Manufacturer
Manufacturer Product Number
PD-9506GC/AC-EK
Description
6-PORT BT 60W NMS EU/UK CORD
Customer Reference
Detailed Description
Power Over Ethernet (POE) 6 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
6
Voltage - Output
-
Power (Watts) - Per Port
60W
Compliance
IEEE802.3af, IEEE802.3at, IEEE802.3bt
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Rack Mount
Size / Dimension
17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm)
Approval Agency
CE
Standard Number
60950-1
Note
-
Input Connector
Terminal Block (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.193,01000 €1.193,01 €
Unit Price without VAT:1.193,01000 €
Unit Price with VAT:1.443,54210 €