
PCI11101CT/MXX | |
|---|---|
DigiKey Part Number | 150-PCI11101CT/MXXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCI11101CT/MXX |
Description | PCIE SWITCH WITH M.2 BUILDOUT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PCIe Switch Interface 132-DRQFN (11x11) |
Datasheet | Datasheet |
Category | Interface JTAG, PCIe, SMBus, SPI |
Manufacturer Microchip Technology | Voltage - Supply 1.09V ~ 1.21V, 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) | Package / Case 132-VFQFN Dual Rows, Exposed Pad |
Part Status Active | Supplier Device Package 132-DRQFN (11x11) |
Applications PCIe Switch | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,56999 € | 41.424,97 € |
| Unit Price without VAT: | 16,56999 € |
|---|---|
| Unit Price with VAT: | 20,04969 € |

