
PAC1933T-I/JQ | |
|---|---|
DigiKey Part Number | PAC1933T-I/JQTR-ND - Tape & Reel (TR) PAC1933T-I/JQCT-ND - Cut Tape (CT) PAC1933T-I/JQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1933T-I/JQ |
Description | IC CURRENT MONITOR 1% 16UQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-UQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PAC1933T-I/JQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UQFN Exposed Pad | |
Supplier Device Package | 16-UQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 25 | 1,36520 € | 34,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,11549 € | 3.681,12 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

