


MXLUPT24 | |
|---|---|
DigiKey Part Number | MXLUPT24-ND |
Manufacturer | |
Manufacturer Product Number | MXLUPT24 |
Description | TVS DIODE 24VWM 43.2VC POWERMIT1 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 43.2V Clamp 3.47A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 28.4V | |
Voltage - Clamping (Max) @ Ipp | 43.2V | |
Current - Peak Pulse (10/1000µs) | 3.47A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,26010 € | 926,01 € |
| Unit Price without VAT: | 9,26010 € |
|---|---|
| Unit Price with VAT: | 11,20472 € |

