Zener Diode 9.1 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4696UR-1/TR

DigiKey Part Number
150-1N4696UR-1/TR-ND - Tape & Reel (TR)
150-1N4696UR-1/TRCT-ND - Cut Tape (CT)
150-1N4696UR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4696UR-1/TR
Description
DIODE ZENER 9.1V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 6.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AA
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,10000 €4,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1863,48457 €648,13 €
Manufacturers Standard Package
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,96100 €