
MX1N8176US/TR | |
|---|---|
DigiKey Part Number | 150-MX1N8176US/TR-ND - Tape & Reel (TR) 150-MX1N8176US/TRCT-ND - Cut Tape (CT) 150-MX1N8176US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX1N8176US/TR |
Description | TVS DIODE 94VWM 152VC A SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 980mA Ipp Tvs Diode Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 980mA |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 94V | Package / Case SQ-MELF, A |
Voltage - Breakdown (Min) 104V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 152V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,83000 € | 26,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,51450 € | 2.951,45 € |
| Unit Price without VAT: | 26,83000 € |
|---|---|
| Unit Price with VAT: | 32,46430 € |

