Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9172APR1

DigiKey Part Number
MT9172APR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT9172APR1
Description
IC TELECOM INTERFACE 28PLCC
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Subscriber Line Interface Concept (SLIC)
Interface
-
Number of Circuits
1
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 21.05.2026