Telecom IC Subscriber Line Interface Concept (SLIC) 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9171ANR1

DigiKey Part Number
MT9171ANR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT9171ANR1
Description
IC TELECOM INTERFACE 24SSOP
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 24-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Subscriber Line Interface Concept (SLIC)
Interface
-
Number of Circuits
1
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types