Telecommunications Switch IC 1 Channel 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8806AP1

DigiKey Part Number
MT8806AP1-ND
Manufacturer
Manufacturer Product Number
MT8806AP1
Description
IC ANLG SWITCH ARRAY 8X4 28PLCC
Customer Reference
Detailed Description
Telecommunications Switch IC 1 Channel 28-PLCC (11.51x11.51)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Last Time Buy
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
8:4
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
65Ohm
Voltage - Supply, Single (V+)
4.5V ~ 13.2V
Voltage - Supply, Dual (V±)
±4.5V
-3db Bandwidth
45MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 21.05.2026