Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount M3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSDM200-16

DigiKey Part Number
150-MSDM200-16-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MSDM200-16
Description
BRIDGE RECT 3P 1.6KV 200A M3-1
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount M3-1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
200 A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 200 A
Current - Reverse Leakage @ Vr
500 µA @ 1600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
M3-1
Supplier Device Package
M3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.