Mosfet Array 1200V (1.2kV) 79A 310W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM120HM31CTBL2NG

DigiKey Part Number
150-MSCSM120HM31CTBL2NG-ND
Manufacturer
Manufacturer Product Number
MSCSM120HM31CTBL2NG
Description
MOSFET 4N-CH 1200V 79A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 79A 310W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MSCSM120HM31CTBL2NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
79A
Rds On (Max) @ Id, Vgs
31mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
232nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
3020pF @ 1000V
Power - Max
310W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1182,15000 €182,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,15000 €
Unit Price with VAT:220,40150 €