
MSCGTQ100HD65C1AG | |
|---|---|
DigiKey Part Number | 150-MSCGTQ100HD65C1AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCGTQ100HD65C1AG |
Description | IGBT MODULE 650V 80A SP1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Half Bridge 650 V 80 A Chassis Mount SP1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Current - Collector Cutoff (Max) | 80 A | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,23000 € | 94,23 € |
| Unit Price without VAT: | 94,23000 € |
|---|---|
| Unit Price with VAT: | 114,01830 € |

