MRF24WN0MA-I/RM100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,06000 €
Datasheet

Similar


Adafruit Industries LLC
In Stock: 121
Unit Price: 5,98000 €
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF24WN0MA-I/RM100

DigiKey Part Number
MRF24WN0MA-I/RM100-ND
Manufacturer
Manufacturer Product Number
MRF24WN0MA-I/RM100
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
BPSK, CCK, DSSS, QAM, QPSK
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
20.7dBm
Sensitivity
-94dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.15V ~ 3.45V
Current - Receiving
61mA ~ 73mA
Current - Transmitting
196mA ~ 248mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
37-SMD Module
Firmware Version
1.0.0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable